Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PN151M26L
Order Code2219277
Product RangeLQH43PN_26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.233 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€116.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PN151M26L
Order Code2219277
Product RangeLQH43PN_26 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Self Resonant Frequency3MHz
DC Current Rating280mA
Saturation Current (Isat)280mA
Inductor Case Style1812 [4532 Metric]
Product RangeLQH43PN_26 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max2.362ohm
Inductance Tolerance± 20%
Product Length4.5mm
Core MaterialFerrite
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
DC Current Rating
280mA
Inductor Case Style
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2.6mm
RMS Current (Irms)
260mA
Self Resonant Frequency
3MHz
Saturation Current (Isat)
280mA
Product Range
LQH43PN_26 Series
DC Resistance Max
2.362ohm
Product Length
4.5mm
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH43PN151M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability