Product Information
Product Overview
The 74HCT390D is a dual Decade Ripple Counter pin compatible with low power Schottky TTL (LSTTL). This dual 4-bit decade ripple counter divided into four separately clocked sections. The counter has two divide-by-2 sections and two divide-by-5 sections. These sections are normally used in a BCD decade or bi-quinary configuration, since they share a common master reset input (nMR). If the two master reset inputs (1MR and 2MR) are used to simultaneously clear all 8-bit of the counter, a number of counting configurations are possible within one package. Each section is triggered by the high-to-low transition of the clock inputs (nCP0\ and nCP1\). For BCD decade operation, the nQ0 output is connected to the nCP1\ input of, the divide-by-5 section. For bi-quinary decade operation, the nQ3 output is connected to the nCP0\ input and nQ0 becomes the decade output.
- Two master reset inputs to clear each decade counter individually
- Standard output capability
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0
61MHz
SOIC
16Pins
5.5V
74390
125°C
MSL 1 - Unlimited
Decade Ripple
9
SOIC
4.5V
74HCT
-40°C
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate