Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.040 |
9000+ | €0.039 |
Product Information
Product Overview
The 74LVC2G14GW is a dual Inverting Schmitt-trigger with 5V tolerant input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt-trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- 5V Tolerant inputs for interfacing with 5V logic
- High noise immunity
- Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
- ±24mA Output drive (VCC = 3V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Unlimited rise and fall times
- Input accepts voltages up to 5V
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SC-88
74LVC2G14
1.65V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
6Pins
SC-88
74LVC
5.5V
50mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74LVC2G14GW,125
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate