Print Page
Image is for illustrative purposes only. Please refer to product description.
3,450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.267 |
10+ | €0.183 |
100+ | €0.139 |
500+ | €0.122 |
1000+ | €0.112 |
5000+ | €0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC74ABQ,115
Order Code3442126
Technical Datasheet
Logic Family / Base Number74LVC74A
Flip-Flop TypeD
Propagation Delay15ns
Frequency250MHz
Output Current-
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LVC74A
Propagation Delay
15ns
Output Current
-
Logic Case Style
DHVQFN-EP
Trigger Type
Positive Edge
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
250MHz
IC Case / Package
DHVQFN-EP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
3.6V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability