Print Page
Image is for illustrative purposes only. Please refer to product description.
865 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.408 |
10+ | €0.284 |
100+ | €0.220 |
500+ | €0.196 |
1000+ | €0.190 |
2500+ | €0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH244APW,118
Order Code3442137
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVCH244A
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVCH
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVCH244A
Logic Case Style
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability