Product Information
Product Overview
The HEF4020BT is a 14-stage Binary Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0 and Q3 to Q13). The counter advances on the high to low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of the state of CP\. Each counter stage is a static toggle flip-flop. A feature of the device is its high speed (typical 35MHz at VDD = 15V). It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- High speed operation
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HEF4020
35MHz
SOIC
16Pins
15V
4020
85°C
Binary
16383
SOIC
3V
HEF4000
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate