Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4040BP
Order Code385086
Logic Family / Base NumberHEF4040
Counter TypeBinary
Clock Frequency50MHz
Count Maximum12
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number4040
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The HEF4040BP is a 12-stage binary Ripple Counter with a clock input (CP), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0 to Q11). The counter advances on the high-to-low transition of CP. A high on MR clears all counter stages and forces all outputs low, independent of CP. Each counter stage is a static toggle flip-flop. The clock input is highly tolerant of slow rise and fall times due to its Schmitt trigger action.
- Tolerant of slow clock rise and fall time
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Clock & Timing
Technical Specifications
Logic Family / Base Number
HEF4040
Clock Frequency
50MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
15.5V
Logic IC Base Number
4040
Operating Temperature Max
70°C
MSL
-
Counter Type
Binary
Count Maximum
12
Logic Case Style
DIP
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719