Print Page
Image is for illustrative purposes only. Please refer to product description.
747 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.827 |
10+ | €0.592 |
100+ | €0.468 |
500+ | €0.405 |
1000+ | €0.396 |
2500+ | €0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4104BT,653
Order Code3442186
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay170ns
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
170ns
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
16Pins
Logic Case Style
SOIC
Supply Voltage Max
15V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability