Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.740 |
| 10+ | €1.280 |
| 50+ | €1.160 |
| 100+ | €0.968 |
| 250+ | €0.909 |
| 500+ | €0.866 |
| 1000+ | €0.804 |
Product Information
Product Overview
NCA9539PWJ is a low-voltage 16bit I²C and SMBus low-power I/O expander with interrupt output, reset pin and configuration registers. It is designed for a wide voltage range of 1.65V to 5.5V. This GPIO expander provides an elegant solution when additional IOs are needed while keeping the interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs and fan control. It contains a set of 8bit input, output, configuration and polarity inversion registers. At power up all IOs default to inputs. Each IO can be configured as either input or output by changing the corresponding bit in the configuration register. The data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the read register. This device has an open drain interrupt output which is activated when any one of the GPIO changes from its corresponding input port register state.
- I²C-bus to parallel port expander, supply current is 2.5μA maximum at (VCC = 3.6V to 5.5V)
- 5V tolerant I/Os, 16 I/O pins which power up configured in input state
- Open-drain active LOW interrupt output (active-low INT)
- 400KHz fast-mode I²C-bus, internal power-on reset, no glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD78, class II
- Input capacitance is 2.5pF typical at (VI = VCC or GND; VCC = 1.65V to 5.5V)
- Operating temperature range from -40°C to +85°C
- Package style is TSSOP24
Technical Specifications
16bit
1.65V
TSSOP
16I/O's
85°C
-
I2C, SMBus
5.5V
24Pins
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate