Print Page
Image is for illustrative purposes only. Please refer to product description.
2,518 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.239 |
10+ | €0.233 |
100+ | €0.226 |
500+ | €0.220 |
1000+ | €0.216 |
2500+ | €0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXT4556UPZ
Order Code3994362
Technical Datasheet
No. of Inputs3Inputs
Output Current-
Propagation Delay12ns
No. of Pins9Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.62V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
12ns
IC Case / Package
WLCSP
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
-
No. of Pins
9Pins
Logic Case Style
WLCSP
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006