Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.420 |
5+ | €7.280 |
10+ | €6.130 |
50+ | €5.620 |
100+ | €5.100 |
250+ | €5.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSC2065JJ
Order Code4550955
Technical Datasheet
Product Range-
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge41nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSMD
Qualification-
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
41nC
No. of Pins
2 Pin
Diode Mounting
SMD
SVHC
Lead (21-Jan-2025)
Diode Configuration
Single Dual Cathode
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability