Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779723-01
Order Code3621559
Product RangePCIe-8371
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779723-01
Order Code3621559
Product RangePCIe-8371
Technical Datasheet
Sampling Rate-
Resolution (Bits)-
No. of Input Channels1Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Remote Controllers
Product RangePCIe-8371
SVHCTo Be Advised
Product Overview
The PCIe-8371 is an MXI-Express remote controller for devices or systems cabled over PCI from a computer with a PCI Express slot. The PCIe-8371 remote controller provides a x4 PCI Express link over a copper cable to the PXIe-8370 remote control module when used for PXI system control. This link is transparent to software applications and drivers, so computers and servers can control connected devices with no additional programming. With NI remote controllers, PXI modules can be used as if they are PCI devices directly installed in the computer.
Technical Specifications
Sampling Rate
-
No. of Input Channels
1Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCIe-8371
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Remote Controllers
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31