Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781170-01
Order Code3621895
Product RangeUSB-9213
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781170-01
Order Code3621895
Product RangeUSB-9213
Technical Datasheet
Product TypeC Series Thermocouple Input Module
Sampling Rate75SPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range0°C to +60°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeUSB-9213
SVHCTo Be Advised
Technical Specifications
Product Type
C Series Thermocouple Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
75SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
0°C to +60°C
Product Range
USB-9213
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47