Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781173-02
Order Code3620431
Product RangecRIO-9023
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781173-02
Order Code3620431
Product RangecRIO-9023
Technical Datasheet
Processor Type-
Operating Frequency533MHz
No. of Processor Cores-
RAM Memory Size256MB
Hard Drive Capacity2GB
No. of Slots-
Operating Temperature Range-40°C to +70°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232, USB
Supported OS-
For Use WithNI CompactRIO Systems
Product RangecRIO-9023
SVHCNo SVHC (08-Jul-2021)
Product Overview
The cRIO-9023 is an embedded real-time controller ideal for advanced control and monitoring applications. This rugged, fanless controller features a variety of connectivity ports, including two Ethernet, one USB, and one serial. The cRIO-9023 does not include integrated C Series I/O module slots, so to use C Series I/O modules, you can combine the cRIO-9023 with a compatible CompactRIO Chassis.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
2GB
Operating Temperature Range
-40°C to +70°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
533MHz
RAM Memory Size
256MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
cRIO-9023
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97