Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781650-33
Order Code3622050
Product RangeRMC-8354
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781650-33
Order Code3622050
Product RangeRMC-8354
Technical Datasheet
Processor TypeIntel Core i7-860
Operating Frequency2.8GHz
No. of Processor Cores4 Core
RAM Memory Size1GB
Hard Drive Capacity500GB
No. of Slots16
Operating Temperature Range5°C to +35°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OS-
For Use WithNI PXI Systems
Product RangeRMC-8354
SVHCTo Be Advised
Product Overview
The RMC-8354 is a 1U rack-mount controller for PXI- or PXI Express-based systems intended for test and measurement applications requiring a rack-mount controller. It features an Intel Core i7-860 quad-core processor and offers DDR3 RAM, dual on-board Gigabit Ethernet, and removable SATA II hard drives. It also supports RAID arrays, which allows multiple hard drives to be configured for either high-speed data streaming or data redundancy.
Technical Specifications
Processor Type
Intel Core i7-860
No. of Processor Cores
4 Core
Hard Drive Capacity
500GB
Operating Temperature Range
5°C to +35°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.8GHz
RAM Memory Size
1GB
No. of Slots
16
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
RMC-8354
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15