Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,860.000 |
Product Information
Product Overview
867123-01 is a 80 AI (16bit, 500kS/s), 2 AO, 24 DIO PXI multifunction I/O bundle. The PXIe-MIO5100 bundle includes the 5-slot PXIe-1083 PXI chassis, the PXIe-6345 PXI multifunction I/O module, and two SCB-68A terminal blocks. The PXIe-6345 helps you perform pulse-width modulation (PWM), encoder, frequency, event counting, and more. Plus, the PXIe-6345 features high-performance functionality leveraging the high-throughput PCI express bus and multicore-optimized driver and application software, as well as onboard NI‑STC3 timing and synchronization technology. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller, and the included terminal blocks provide a shielded I/O connection. Additionally, the PXIe-MIO5100 bundle includes the NI‑DAQmx™ driver and utility, two 68-pin male VHDCI to 68-pin female D-SUB shielded multifunction cables, as well as a Thunderbolt cable.
- 1520µV analogue input absolute accuracy
- Slot count is 5, 24 bidirectional digital channels
- 2 analogue output channels, 2.86MS/s maximum update rate
- Synchronization and integration
- Self-calibration and two-year guaranteed specifications
Contents
PXIe-1083 PXI chassis, PXIe-6345 module, Thunderbolt cable, Power cable, SHC68-68-EPM shielded cable x 2, SCB-68A connector block x 2.
Technical Specifications
Multifunction I/O Module
16bit
2Channels
90V AC to 264V AC
NI PXI Controllers
To Be Advised
500kSPS
80Channels
24I/O's
0°C to +55°C
PXIe-MIO5100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate