Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPS1A332MHD
Order Code8812926
Product RangeUPS Series
Technical Datasheet
No Longer Stocked
Product Information
Alternatives for UPS1A332MHD
8 Products Found
Technical Specifications
Capacitance
3300µF
Lead Spacing
5mm
Product Height
25mm
Ripple Current
1.55A
Operating Temperature Max
105°C
Voltage(DC)
10V
Product Diameter
12.5mm
Product Range
UPS Series
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004