Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC16B25-201-C
Order Code4537802
Product RangeREC16 Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.250 |
5+ | €20.340 |
10+ | €16.850 |
20+ | €15.110 |
50+ | €14.810 |
Price for:Each
Minimum: 1
Multiple: 1
€23.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC16B25-201-C
Order Code4537802
Product RangeREC16 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution25PPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product RangeREC16 Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length16.5mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
TerminationPC Pin
SVHCTo Be Advised
Product Overview
REC16B25-201-C is a manual setting type optical encoder.
- High resistant to electrostatic noise by using a plastic shaft
- Compact size of 16mm square, long life
- 25 (P/R) resolution
- Without push switch function, snap-in holder, with click
- 5VDC ±5% input voltage, 30mA maximum input current
- Square wave output waveform
- 100Hz maximum frequency response, IP40 protection grade
- 3mA maximum output sink current
- 200mohm maximum (initial value) contact resistance
- 0 to 50°C operating temperature range
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
25PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
REC16 Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
50°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
16.5mm
Supply Voltage Min
-
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3