Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BBCAEA01-WL
Order Code3768798
Product RangeFF01 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €55.480 | 
| 10+ | €54.640 | 
| 25+ | €53.810 | 
| 50+ | €52.970 | 
| 100+ | €50.490 | 
Price for:Each
Minimum: 1
Multiple: 1
€55.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BBCAEA01-WL
Order Code3768798
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationOn-Off
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeFF01 Series
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030618
Product traceability