Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoGW12LHP
Order Code1524268
Product RangeGW
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
5+ | €6.750 |
10+ | €6.550 |
20+ | €6.000 |
50+ | €5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGW12LHP
Order Code1524268
Product RangeGW
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourGrey
Product RangeGW
Contact Current Max100mA
Contact Voltage AC Nom28V
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Voltage DC Nom28V
Contact Current DC Max100mA
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (16-Jan-2020)
Product Overview
The GW series Rocker Switch available in ultra-thin straight, right-angle and vertical PCB mount, PCB-mount, fully illuminated actuator.
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Grey
Contact Current Max
100mA
Contact Current AC Max
100mA
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
GW
Contact Voltage AC Nom
28V
Contact Voltage VAC
28V
Contact Current DC Max
100mA
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for GW12LHP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003