Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-24N-AA-00
Order Code3642851
Product Range07525GA Series
Technical Datasheet
251 In Stock
450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.310 |
5+ | €13.040 |
10+ | €11.760 |
20+ | €11.280 |
50+ | €10.790 |
Price for:Each
Minimum: 1
Multiple: 1
€14.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-24N-AA-00
Order Code3642851
Product Range07525GA Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size75mm
External Depth25mm
Air Flow - CFM9.5CFM
Air Flow - m3/min0.27m³/min
Noise Rating43dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.36W
Product Range07525GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.27m³/min
Bearing Type
Ball Bearing
Power Rating
3.36W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
75mm
Air Flow - CFM
9.5CFM
Noise Rating
43dB
Power Connection Type
2 Lead Wires
Product Range
07525GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9