Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12Q-EA-D0
Order Code4063814
Product Range08025SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.860 |
5+ | €10.620 |
10+ | €10.370 |
25+ | €9.760 |
50+ | €9.380 |
100+ | €8.640 |
250+ | €8.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12Q-EA-D0
Order Code4063814
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54.73CFM
Noise Rating39.5dB
Power Rating3.12W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating260A
IP Rating-
Air Flow - m3/min1.55m³/min
Product Range08025SA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
39.5dB
Rated Speed
4100rpm
Current Rating
260A
Air Flow - m3/min
1.55m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54.73CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025SA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
Product traceability