Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.240 |
| 10+ | €13.420 |
| 25+ | €11.970 |
| 100+ | €11.400 |
| 250+ | €10.680 |
| 500+ | €10.180 |
Product Information
Product Overview
The SEAL-D 680S series POWER-D solder-cup version D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 11 industry standard sizes/positions are 3W3, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current POWER-D connectors.
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 20 or 40A power contacts, 5A signal
- IP67 Protection
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Seal-D 680S Series
Plug
13Contacts
10 Signal, 3 Power
DB
Steel Body
Gold Plated Contacts
DB-13W3
10Contacts
3
Solder Cup
Cable Mount
Copper Alloy
Lead (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate