Print Page
PKM16H6
CABLE SUPPORT, PRESSURE, 0.39" DIAMETER
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €346.760 |
10+ | €321.990 |
25+ | €310.560 |
50+ | €299.120 |
100+ | €285.780 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€346.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT CADDY
Manufacturer Part NoPKM16H6
Order Code4050579
Technical Datasheet
Cable Clamp / Clip TypePressure Clip
Internal Diameter0.39"
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length9.25"
External Width-
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Pressure Clip
Cable Clamp / Clip Material
Steel
External Length
9.25"
Height
-
Internal Diameter
0.39"
Cable Clamp / Clip Colour
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.17728