Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVJ1412HWLL2
Order Code3977278
Product RangeVJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €438.440 |
5+ | €391.760 |
10+ | €341.810 |
25+ | €315.380 |
50+ | €284.330 |
Price for:Each
Minimum: 1
Multiple: 1
€438.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVJ1412HWLL2
Order Code3977278
Product RangeVJ Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric389mm
External Width - Metric338mm
External Depth - Metric168mm
IP RatingIP66
Body ColourLight Gray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial15.31"
External Width - Imperial13.31"
External Depth - Imperial6.6"
Product RangeVJ Series
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
389mm
External Depth - Metric
168mm
Body Colour
Light Gray
External Height - Imperial
15.31"
External Depth - Imperial
6.6"
Enclosure Material
Fiberglass
External Width - Metric
338mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
13.31"
Product Range
VJ Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.86694