Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNVIDIA
Manufacturer Part No945-13730-0005-000
Order Code4126475
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureARM
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsNVIDIA Jetson AGX Orin Board, Heat Sink, Carrier Board, N/w Interface Cntrl, Pwr Adapter, USB Cable
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 945-13730-0005-000
4 Products Found
Product Overview
110991725 is a NVIDIA® Jetson AGX Orin™ developer kit. It provides a giant leap forward for Robotics and Edge AI. With up to 275 TOPS of AI performance and power configurable between 15W and 50W, you now have more than 6X the performance of NVIDIA® Jetson AGX Xavier™ in the same compact form-factor for developing advanced robots and other autonomous machine products. With Jetson AGX Orin, developers can now deploy large and complex models to solve problems like natural language understanding, 3D perception, and multi-sensor fusion.
- Most powerful AI computer for energy-efficient autonomous machines
- Giant leap forward compared to Jetson AGX Xavier
- On-board 64GB eMMC, 204GB/s of memory bandwidth, and 32GB of DRAM
- 22 x PCIe Gen4, gigabit Ethernet, 4 XFI, display port, 16 x MIPI CSI-2, USB3.2 and 40-pin header
- Support Jetpack 5.0 installs Ubuntu 20.04 and supports entire NVIDIA JetPack™
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
NVIDIA Jetson AGX Orin Board, Heat Sink, Carrier Board, N/w Interface Cntrl, Pwr Adapter, USB Cable
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2