Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €207.560 |
5+ | €204.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€207.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT31150NR5
Order Code2805100
Technical Datasheet
Drain Source Voltage Vds65VDC
Continuous Drain Current Id-
Power Dissipation741W
Operating Frequency Min2.7GHz
Operating Frequency Max3.1GHz
Transistor Case StyleOM-780
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
65VDC
Power Dissipation
741W
Operating Frequency Max
3.1GHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
2.7GHz
Transistor Case Style
OM-780
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013158
Product traceability