Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €0.290 |
Price for:Each
Minimum: 3000
Multiple: 3000
€870.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFT92W,115
Order Code1826002
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-15V
Transition Frequency4GHz
Power Dissipation300mW
Continuous Collector Current-35mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
4GHz
Continuous Collector Current
-35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
Collector Emitter Voltage Max
-15V
Power Dissipation
300mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003