Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC5506JBD64Y
Order Code4537883
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €2.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€3,435.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC5506JBD64Y
Order Code4537883
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC5500 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageHTQFP
No. of I/O's45I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART
RAM Memory Size96KB
ADC Channels9Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC5500
Qualification-
Product Overview
LPC5506JBD64Y is a LPC550x series 32bit ARM Cortex-M33 based microcontroller for embedded applications.
- 256KB flash, 96KB total SRAM
- Random number generator (RNG), CAN2.0, 45 GPIO, 9 ADC channel
- Operating temperature range from -40°C to +105°C, HTQFP64 p package
- 32bit ARM Cortex-M33 core (r0p4), running at a frequency of up to 96MHz
- Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
- Integrated digital signal processing (DSP) instructions
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- Serial wire debug with eight breakpoints and four watch point
- System tick timer
Technical Specifications
Product Range
LPC Family LPC5500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
HTQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC5500
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M33F
Operating Frequency Max
96MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
RAM Memory Size
96KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability