Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1042XFP5B
Order Code4134294
Product Rangei.MX RT Family i.MX RT1040 Series Microcontrollers
Technical Datasheet
237 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
10+ | €7.360 |
25+ | €6.860 |
50+ | €6.310 |
100+ | €5.970 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1042XFP5B
Order Code4134294
Product Rangei.MX RT Family i.MX RT1040 Series Microcontrollers
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1040 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max528MHz
Program Memory Size-
No. of Pins169Pins
IC Case / PackageLFBGA
No. of I/O's108I/O's
InterfacesCAN, I2C, UART, USB
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Familyi.MX RT
MCU Seriesi.MX RT1042 Series
Qualification-
Technical Specifications
Product Range
i.MX RT Family i.MX RT1040 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LFBGA
Interfaces
CAN, I2C, UART, USB
ADC Channels
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1042 Series
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7
Operating Frequency Max
528MHz
No. of Pins
169Pins
No. of I/O's
108I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
-
Operating Temperature Max
125°C
MCU Family
i.MX RT
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability