Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMW7IC930NBR1
Order Code2890611
Product RangeMW7IC930NB
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoMW7IC930NBR1
Order Code2890611
Product RangeMW7IC930NB
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min728MHz
Operating Frequency Max960MHz
Transistor Case StyleTO-272WB
No. of Pins16Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMW7IC930NB
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
-
Operating Frequency Max
960MHz
No. of Pins
16Pins
Channel Type
N Channel
Product Range
MW7IC930NB
SVHC
No SVHC (27-Jun-2018)
Continuous Drain Current Id
-
Operating Frequency Min
728MHz
Transistor Case Style
TO-272WB
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability