Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €575.100 |
Product Information
Product Overview
MPC5775BE-416DS daughter card adapter can be used independently or together with the MPC57XXMB motherboard. The MPC5775B MCU targets industrial and automotive battery management systems (BMS) and the MPC5775E targets HEV/EV inverter control systems that require advanced performance, eTPU based timer system and ISO26262/IEC61508 functional safety support up to ASIL-D. The MPC5775BE-416DS adapter supports the 416 MAPBGA package. The full evaluation system facilitates hardware and software development as well as debugging.
- MPC5775B and MPC5775E MCUs are supported by the MPC5775BE-416DS adapter
- 40MHz on-board clock oscillator circuit in EVB for MCU Clocking
- User reset switch with reset status LEDs and power indication LEDs
- Standard 14-pin JTAG debug connector and 50-pin SAMTEC Nexus connector
- USB (Type B) / UART transceiver to interface with MCU
Contents
Adapter board, MCU sample of both MPC5775B and MPC5775E, 12V power adapter for EVB, 2x10-pin to 2x5-pin adapter for JTAG.
Technical Specifications
NXP
-
MPC57xx
Eval Adapter Board MPC5775B/MPC5775BE, 12V Power Adapter, 2x10-Pin to 2x5-Pin Adapter for JTAG
No SVHC (27-Jun-2024)
Power Architecture
MPC5775B, MPC5775E
MPC57XXMB 32bit Microcontrollers
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate