Print Page
Image is for illustrative purposes only. Please refer to product description.
277 In Stock
2,450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
10+ | €1.520 |
50+ | €1.350 |
100+ | €1.280 |
250+ | €1.210 |
500+ | €1.200 |
1000+ | €1.180 |
2500+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTFA9879HN/N1,157
Order Code2841030
Technical Datasheet
Output Power x Channels @ Load2.75W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
IC Case / PackageHVQFN
No. of Pins24Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.75W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
HVQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
No. of Pins
24Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HVQFN
Automotive Qualification Standard
-
Output Power
2.75W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004382
Product traceability