| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | €0.530 |
Product Information
Product Overview
TJA1441BTK/S1Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1051 or TJA1057 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1441 to be easily retrofitted to existing applications.
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Qualified according to AEC-Q100 grade 1
- Silent mode for node diagnosis and failure containment
- Normal, silent/Listen-only mode, VCC pin supplies, up to 5Mbit/s CAN FD data rate
- TXD dominant timeout
- Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
- Input capacitance is 10pF max (Tvj = -40°C to +150°C, VCC = 4.5V to 5.5V)
- Switch-off undervoltage detection voltage range from 2.65 to 2.95V
- HVSON8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN Transceiver, I2C
4.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate