Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoMCS1320R005FER
Order Code4045568
Product RangeMCS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1320R005FER
Order Code4045568
Product RangeMCS Series
Technical Datasheet
Resistance0.005ohm
Product RangeMCS Series
Resistor Case / Package0805 [2013 Metric]
Power Rating750mW
Resistance Tolerance0
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length2.1mm
Product Width1.35mm
Product Height0.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 100ppm/°C
Product Width
1.35mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
750mW
Resistor Technology
Metal Alloy
Product Length
2.1mm
Product Height
0.5mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability