Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,387.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,387.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL309A
Order Code3870599
Technical Datasheet
Calibration TypeCurrent
External Height143mm
External Width76.2mm
External Depth40.6mm
Accuracy± 0.05%
Weight12.1oz
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
CL309A is an easy to use milliamp loop calibrator. It has the functions necessary to perform all the required maintenance and calibration tasks of virtually any 4 to 20mA loop. It provides source and read milliamp functions along with power, measure, and 2-wire transmitter simulations. In addition, it can measure DC Voltage for troubleshooting power supplies.
- Accuracy to better than 0.025%
- Large high contrast graphic display
- Battery life up to 70hours
- Rechargeable battery optional
- 3 position slide switch
- Unit displays either milliamp or percent
- Compact, lightweight and rugged
- Overload protected
Contents
Milliamp loop calibrator, Test leads, Operator’s manual, 9V alkaline battery.
Technical Specifications
Calibration Type
Current
External Width
76.2mm
Accuracy
± 0.05%
Operating Temperature Min
-20°C
Product Range
-
External Height
143mm
External Depth
40.6mm
Weight
12.1oz
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452685