Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPG1000L-100G
Order Code3884700
Product RangeDPG1000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG1000L-100G
Order Code3884700
Product RangeDPG1000 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max100psi
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeDPG1000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
DPG1000 Series
Operating Pressure Max
100psi
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194