Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRSL-PWR-RAIL
Order Code3906935
Product RangeDRSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €187.000 |
Price for:Each
Minimum: 1
Multiple: 1
€187.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRSL-PWR-RAIL
Order Code3906935
Product RangeDRSL Series
Technical Datasheet
Accessory TypePower DIN Rail
For Use WithOmega DRSL-DC1/2/3/4, DRSL-SP1/2/3, DRSL-TC/RTD, DRSL-U Series Signal Conditioner
Length1m
Height-
Width-
Rail Material-
Fixing Centres-
Product RangeDRSL Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Accessory Type
Power DIN Rail
Length
1m
Width
-
Fixing Centres
-
SVHC
Boric acid (14-Jun-2023)
For Use With
Omega DRSL-DC1/2/3/4, DRSL-SP1/2/3, DRSL-TC/RTD, DRSL-U Series Signal Conditioner
Height
-
Rail Material
-
Product Range
DRSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001