Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €345.910 |
Price for:Each
Minimum: 1
Multiple: 1
€345.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRST-UR
Order Code4199598
Technical Datasheet
Signal Conditioner InputCurrent, Potentiometer, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Relay, Voltage
No. of Output Channels2Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage300VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Current, Potentiometer, RTD, Thermocouple, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current, Relay, Voltage
Accuracy
0.1%
Supply Voltage
300VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25