Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-6105A-H
Order Code3910006
Product RangeFL-6000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €592.130 |
Price for:Each
Minimum: 1
Multiple: 1
€592.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-6105A-H
Order Code3910006
Product RangeFL-6000A Series
Technical Datasheet
Flow Rate Min0.5GPM (US)
Flow Rate Max5GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product RangeFL-6000A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max3500psi
Port Size12.7mm
Technical Specifications
Flow Rate Min
0.5GPM (US)
Supply Voltage Min
-
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
12.7mm
Flow Rate Max
5GPM (US)
Supply Voltage Max
-
Product Range
FL-6000A Series
Pressure Max
3500psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.576062