Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-PC16040509
Order Code3888753
Product RangeFMA-PC16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €8,256.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-PC16040509
Order Code3888753
Product RangeFMA-PC16 Series
Technical Datasheet
Calibration TypeMass Flow, Pressure, Temperature, Volumetric
External Width406mm
External Depth330mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFMA-PC16 Series
Technical Specifications
Calibration Type
Mass Flow, Pressure, Temperature, Volumetric
External Depth
330mm
Operating Temperature Max
50°C
External Width
406mm
Operating Temperature Min
-10°C
Product Range
FMA-PC16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001