Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1706A-ST
Order Code3867258
Product RangeFMA1700A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,359.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,359.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1706A-ST
Order Code3867258
Product RangeFMA1700A Series
Technical Datasheet
Flow Rate Min0cc/min
Flow Rate Max50cc/min
Port Style1/4" Compression
Supply Voltage Min12V
Supply Voltage Max26V
Accuracy1%
Product RangeFMA1700A Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max1000psi
Supply Voltage DC Max26V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
0cc/min
Port Style
1/4" Compression
Supply Voltage Max
26V
Product Range
FMA1700A Series
Pressure Max
1000psi
Supply Voltage DC Min
12V
Flow Rate Max
50cc/min
Supply Voltage Min
12V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
26V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89811