Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG-553
Order Code3900094
Product RangeFMG-550 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,527.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,527.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG-553
Order Code3900094
Product RangeFMG-550 Series
Technical Datasheet
Flow Rate Min254.85l/min
Flow Rate Max56067.36l/min
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy2%
Product RangeFMG-550 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max300psi
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Flow Rate Min
254.85l/min
Supply Voltage Min
5V
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
24V
Flow Rate Max
56067.36l/min
Supply Voltage Max
24V
Product Range
FMG-550 Series
Pressure Max
300psi
Supply Voltage DC Min
5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001