Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG-554-SUB
Order Code3900096
Product RangeFMG-550 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,810.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,810.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG-554-SUB
Order Code3900096
Product RangeFMG-550 Series
Technical Datasheet
Flow Rate Min254.85l/min
Flow Rate Max56067.36l/min
Supply Voltage Min26.4V
Supply Voltage Max21.6V
Accuracy2%
Product RangeFMG-550 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max300psi
Port Size31.75mm
Supply Voltage DC Max21.6V
Technical Specifications
Flow Rate Min
254.85l/min
Supply Voltage Min
26.4V
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
31.75mm
Flow Rate Max
56067.36l/min
Supply Voltage Max
21.6V
Product Range
FMG-550 Series
Pressure Max
300psi
Supply Voltage DC Max
21.6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951