Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG3002-PP-D
Order Code3804558
Product RangeFMG3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,268.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,268.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG3002-PP-D
Order Code3804558
Product RangeFMG3000 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max5m³/sec
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Product RangeFMG3000 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max10.3bar
Supply Voltage DC Min21.6V
Product Overview
- Fixed depth, polypropylene, insertion electromagnetic flow meter
- 0.05 to 5m/s (0.15 to 16.4ft/s) flow rate range
- Accurate measurement even in dirty liquids
- Blind 4 to 20mA or frequency output
- No pressure drop
- Corrosion resistant polypropylene
- Insertion-style magnetic flow sensor with no moving parts
- Multi-language menu display
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
21.6V
Product Range
FMG3000 Series
Pressure Max
10.3bar
Flow Rate Max
5m³/sec
Supply Voltage Max
26.4V
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Min
21.6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8582