Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG3102-PP-D
Order Code3900092
Product RangeFMG3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,379.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,379.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG3102-PP-D
Order Code3900092
Product RangeFMG3100 Series
Technical Datasheet
Flow Rate Min254.85l/min
Flow Rate Max27863.78l/min
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Accuracy1%
Product RangeFMG3100 Series
SVHCBoric acid (14-Jun-2023)
Port Size203.2mm
Supply Voltage DC Max26.4V
Supply Voltage DC Min21.6V
Technical Specifications
Flow Rate Min
254.85l/min
Supply Voltage Min
21.6V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
26.4V
Flow Rate Max
27863.78l/min
Supply Voltage Max
26.4V
Product Range
FMG3100 Series
Port Size
203.2mm
Supply Voltage DC Min
21.6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001