Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG3102-PP
Order Code3871310
Product RangeFMG3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,356.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,356.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG3102-PP
Order Code3871310
Product RangeFMG3000 Series
Technical Datasheet
Flow Rate Min9CFM
Flow Rate Max984CFM
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Accuracy1%
Product RangeFMG3000 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max150psi
Port Size203.2mm
Supply Voltage DC Max26.4V
Supply Voltage DC Min21.6V
Technical Specifications
Flow Rate Min
9CFM
Supply Voltage Min
21.6V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
203.2mm
Supply Voltage DC Min
21.6V
Flow Rate Max
984CFM
Supply Voltage Max
26.4V
Product Range
FMG3000 Series
Pressure Max
150psi
Supply Voltage DC Max
26.4V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902