Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG981-P
Order Code3900109
Product RangeFMG980 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €969.200 |
Price for:Each
Minimum: 1
Multiple: 1
€969.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG981-P
Order Code3900109
Product RangeFMG980 Series
Technical Datasheet
Flow Rate Min475.72l/min
Flow Rate Max33980.22l/min
Supply Voltage Min12V
Supply Voltage Max25V
Accuracy1%
Product RangeFMG980 Series
SVHCBoric acid (14-Jun-2023)
Port Size76.2mm
Supply Voltage DC Max25V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
475.72l/min
Supply Voltage Min
12V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
25V
Flow Rate Max
33980.22l/min
Supply Voltage Max
25V
Product Range
FMG980 Series
Port Size
76.2mm
Supply Voltage DC Min
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001