Quantity | Price (ex VAT) |
---|---|
1+ | €1,128.000 |
Product Information
Product Overview
FPD3002 is a FPD3000 series positive displacement flow meter for fuel and oil. One primary feature is the ability to maintain consistent accuracy despite changing viscosity conditions. This meter’s solid construction and excellent dynamic response is well suited to the measurement of fuels and oils as well as other non-abrasive lubricating fluids. Since there is no need for straight run piping upstream or downstream of the flow meter, this flow meter is simple to use and to install. The meter has good resolution and high accuracy at low flow rates.
- Aluminium body, FKM seals
- 1⁄4" port size, 2 to 100LPH (0.5 to 26GPH), 0.5 to 100LPH (0.13 to 26GPH) (<lt/>5cPs) flow range
- 1000psi maximum pressure
- Accuracy is ±0.5% of reading, ±0.03% repeatability
- 4.5 to 24VDC (7.5mA) hall-effect sensor power range
- 30VDC (500mA) reed sensor power, 1cPs to 1000cPs viscosity standard range
- Shafts must be in a horizontal plane mounting
- Aluminium body material, NEMA 6 (IP67) enclosure, PVC cable insulation
- Liquid temperature range from -40°C to 80°C
Technical Specifications
Flowmeter
1.67l/min
1000psi
24V
± 0.5%
1/4"
-
-40°C
FPD3000 Series
1000psi
24V
0.03l/min
-
4.5V
0.5%
Fuel, Oil, Non-Abrasive Lubricating Fluid
NPT Female
-
80°C
Boric acid (14-Jun-2023)
6.35mm
4.5V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate