Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3003
Order Code3900134
Product RangeFPD3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,184.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,184.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3003
Order Code3900134
Product RangeFPD3000 Series
Technical Datasheet
Flow Rate Min0.42l/min
Flow Rate Max8.33l/min
Supply Voltage Min4.5V
Supply Voltage Max24V
Accuracy0.5%
Product RangeFPD3000 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max1000psi
Port Size6.35mm
Supply Voltage DC Min4.5V
Technical Specifications
Flow Rate Min
0.42l/min
Supply Voltage Min
4.5V
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Port Size
6.35mm
Flow Rate Max
8.33l/min
Supply Voltage Max
24V
Product Range
FPD3000 Series
Pressure Max
1000psi
Supply Voltage DC Min
4.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.606906